PanasonicECH-U1C151JX5塑料薄膜电容器
Cap Film 150pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 150pF | |
| 5% | |
| 16VDC | |
| PPS | |
| Stacked | |
| Surface Mount | |
| 1.6 X 0.8 X 0.7 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.7 |
This ECH-U1C151JX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 150pF. This product is 1.6 mm long, 0.7 mm tall and 0.8 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

