PanasonicECH-U1103GC9塑料薄膜电容器
Cap Film 0.01uF 100V PPS 2%( 4.8 X 3.3 X 1.4mm) SMD 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.01uF | |
| 2% | |
| 100VDC | |
| PPS | |
| Flat | |
| Surface Mount | |
| 4.8 X 3.3 X 1.4 | |
| 1913 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 1.4 |
This ECH-U1103GC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.01uF. This product is 4.8 mm long, 1.4 mm tall and 3.3 mm deep. It has a tolerance of 2%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

