CinconEC4BU-05S12直流-直流转换器和开关式调节器模块
Module DC-DC 5VIN 1-OUT 12V 0.833A 10W 4-Pin Case B Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Up | |
| 1 | |
| Isolated | |
| 4.7 | |
| 5 | |
| 9 | |
| 12 | |
| 0.833 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 87 | |
| -40 | |
| 85 | |
| Tube | |
| 35 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2(Max) |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 4 |
| Supplier Package | Case B |
| 4 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
