CinconEC4A11直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 5V 1A 6W 12-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 1 | |
| 6 | |
| 500VDC | |
| DC/DC | |
| 100(Min) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 80(Typ) | |
| -25 | |
| 71 | |
| Tube | |
| 12.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 12 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

