| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 2 |
| Minimum Input Voltage (V) | 21.6 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 26.4 |
| Output Voltage (V) | -15|15 |
| Output Current (A) | -0.1|0.1 |
| Output Power (W) | 3 |
| Minimum Isolation Voltage | 1500VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 250(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 10% |
| Line Regulation | 1.2%(Typ) |
| Efficiency (%) | 88(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 7.1 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Supplier Package | SIP Module |
| Pin Count | 5 |