OmniOn Power™EBVW020A0B641Z直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 12V 20A 240W 8-Pin 1/8-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 20 | |
| 240 | |
| 2250VDC(Max) | |
| DC/DC | |
| 25(Max) | |
| 150(Typ) | |
| Yes | |
| 0.2%Vo(Typ) | |
| 0.2%Vo(Typ) | |
| 95.2(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 29.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.3 - 0.38(Min) |
| Package Width | 22.8 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。