Murata Power SolutionsDSM-5/2.65-3.3/3-D24-C直流-直流转换器和开关式调节器模块

Module DC-DC 24VIN 2-OUT 5V/3.3V 2.65A/3A 15W 9-Pin Case C-18A

Provide the ability to switch between voltages by using this step down DSM-5/2.65-3.3/3-D24-C DC to DC converter and switching regulator module. It has a voltage of 3.3|5 V. This part has a temperature range of -40 °C to 100 °C.

No Stock Available

Quantity Increments of 1 Minimum 96
  • Manufacturer Lead Time:
    36 星期
    • Price: $56.14
    1. 96+$56.14

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。