| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 9 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 14 |
| Output Current (A) | 40 |
| Minimum Isolation Voltage | 500VAC |
| Input/Output Type | DC/DC |
| Switching Regulator | No |
| Efficiency (%) | 98(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | DIN Rail |
| Package Height | 125.2 |
| Package Width | 55 |
| Package Length | 100 |
| PCB changed | 4 |
| Pin Count | 4 |