TDK-Lambda AmericasDRB120-12-1交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 10A 120W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| DIN Rail | |
| Blue and Silver | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 10 | |
| 120 | |
| 85 | |
| 100|240 | |
| 264 | |
| 3000VAC | |
| 0.1% | |
| 1% | |
| 1.2 | |
| 47 to 63 | |
| ±1 | |
| 91(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1%(Max) | |
| No | |
| -25 | |
| 70 | |
| 500 | |
| Mounting | DIN Rail |
| Package Height | 139(Max) |
| Package Width | 35 |
| Package Length | 132 |
| PCB changed | 7 |
| 7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。