Illinois CapacitorDME6P22K-F塑料薄膜电容器
Cap Film 0.22uF 630V PET 10%( 18.5 X 9.5 X 17mm) Radial 15mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.22uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Mini Dipped | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 9.5 X 17 | |
| Straight | |
| -55 | |
| 125 | |
| 18.5(Max) | |
| 9.5(Max) | |
| 17(Max) | |
| 0.8 | |
| 25 | |
| 18.5(Max) |
This DME6P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 17(Max) mm tall and 9.5(Max) mm deep. The DME6P22K-F part has a radial termination style. Its capacitance value is 0.22uF. It has a tolerance of 10%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
