Mean Well EnterprisesDKE15A-05直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT -5V/5V -1.5A/1.5A 15W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -5|5 | |
| -1.5|1.5 | |
| 15 | |
| 1500VDC | |
| DC/DC | |
| 150(Min) | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 81(Typ) | |
| -25 | |
| 71 | |
| Tube | |
| 65 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11 mm |
| Package Width | 50.8 mm |
| Package Length | 50.8 mm |
| PCB changed | 5 |
| 5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。