Bel Power SolutionsDFC10E12S12直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 12V 0.9A 10W 4-Pin
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 5 | |
| 12 | |
| 13.8 | |
| 12 | |
| 0.9 | |
| 10 | |
| DC/DC | |
| Yes | |
| -40 | |
| 90 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.67 |
| Package Width | 25.91 |
| Package Length | 51.31 |
| PCB changed | 4 |
| 4 |
Input voltages can be stepped up or down using the Bel Power Solutions DFC10E12S12 DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 90 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。