| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -15|15 | |
| 0.03|0.033 | |
| 1 | |
| 1000Vrms | |
| DC/DC | |
| 3 | |
| 400(Typ) | |
| Yes | |
| 41% | |
| 15% | |
| 85(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 1.6587 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 5.33(Max) - 0.38(Min) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 7 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 7 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

