VicorDCM4623TD2N17C8T70直流-直流转换器和开关式调节器模块
Module DC-DC 275VIN 1-OUT 15V 25A 375W 9-Pin Case 4623
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 120 | |
| 275 | |
| 420 | |
| 15 | |
| 25(Min) | |
| 375(Min) | |
| 4242VDC | |
| DC/DC | |
| Yes | |
| 0.5% | |
| 92.2(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.21 |
| Package Width | 22.8 |
| Package Length | 47.91 |
| PCB changed | 9 |
| Supplier Package | Case 4623 |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。