VicorDCM4623TD2K31E0T70直流-直流转换器和开关式调节器模块
Module DC-DC 270VIN 1-OUT 28V 17.86A 500W 9-Pin Case 4623
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 160 | |
| 270 | |
| 420 | |
| 28 | |
| 17.86(Min) | |
| 500(Min) | |
| 4242VDC | |
| DC/DC | |
| Yes | |
| 0.5% | |
| 93.9(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.21 |
| Package Width | 22.8 |
| Package Length | 47.91 |
| PCB changed | 9 |
| Supplier Package | Case 4623 |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。