VicorDCM3414V50M17C2C01直流-直流转换器和开关式调节器模块
Module DC-DC 28VIN 1-OUT -0.5V to 19.5V 21.33A 320W 9-Pin Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 1 | |
| 16 | |
| 28 | |
| 50 | |
| -0.5 to 19.5 | |
| 21.33(Min) | |
| 320(Min) | |
| 1500VDC | |
| DC/DC | |
| No | |
| 92.2(Typ) | |
| -20 | |
| 125 | |
| 101 | |
| Adjustable | |
| Mounting | Chassis |
| Package Height | 9.3 mm |
| Package Width | 35.54 mm |
| Package Length | 85.93 mm |
| PCB changed | 9 |
| Supplier Package | Brick |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。