Murata Power SolutionsDAQ0150V2PBRSC直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 12V 50A 600W 15-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 50 | |
| 600 | |
| 2250VDC(Max) | |
| DC/DC | |
| 0.1 | |
| 180(Typ) | |
| Yes | |
| 120mV | |
| 75mV | |
| 96(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 66.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13.21(Max) |
| Package Width | 36.83 |
| Package Length | 58.42 |
| PCB changed | 15 |
| 15 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。