Artesyn / Advanced EnergyDA18-120US-M外部插入适配器
Plug-In Adapter Single-OUT 12V 1.5A 18W
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.5 | |
| 18 | |
| 28@264VAC | |
| 0.35(rms)@120VAC | |
| 47 to 63 | |
| 10@230VAC | |
| US | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 120mV | |
| Thermal | |
| 0 | |
| 40 | |
| 114 | |
| Mounting | Plug in |
| Package Height | 60 |
| Package Width | 28 |
| Package Length | 50.6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。