| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Type | Regulated |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 100 |
| Output Power (W) | 1215 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 192 |
| Typical DC Input Voltage (V) | 240 |
| Maximum DC Input Voltage (V) | 280 |
| Minimum Isolation Voltage | 3000Vrms |
| Line Regulation | 1% |
| Load Regulation | 1% |
| Efficiency (%) | 96 |
| Power Indicator | No |
| Minimum Operating Temperature (°C) | -5 |
| Maximum Operating Temperature (°C) | 55 |
| Package Height | 40 |
| Package Width | 54.5 |
| Package Length | 228.6 |