| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | D1U4CSW220012HA3C |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Rack Mount |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12.12 |
| Output Current (A) | 180 |
| Output Power (W) | 2200 |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 115|230 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 3000VAC |
| Line Regulation | 12.48V |
| Load Regulation | 12.48V |
| Maximum Input Current (A) | 13(rms) |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 93(Typ) |
| Input Connector Type | IEC C20 |
| Power Indicator | Yes |
| Ripple and Noise | 120mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |
| Mounting | Rack |
| Package Height | 41 |
| Package Width | 104 |