| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Switching |
| Style | Rack Mount |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 98.3 |
| Output Power (W) | 1200 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Maximum Input Current (A) | 15(rms) |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 92(Min) |
| Configurable | No |
| Power Indicator | Yes |
| Ripple and Noise | 120mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 50 |
| Product Weight (g) | 1430 |
| Mounting | Rack |
| Package Height | 39.9 |
| Package Width | 83.8 |