| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.40 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Regulated |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 28 |
| Output Current (A) | 14.3(Convection)|21.5(Forced Air) |
| Output Power (W) | 602 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 265 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Input Current (A) | 6 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 96 |
| Configurable | No |
| Input Connector Type | JST RCY Male |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 360mV |
| Medical | Yes |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 470 |