TDK-Lambda AmericasCUS250M-36/J交流至直流电源供应器
AC/DC Power Supply Single-OUT 36V 6.94A 250W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| 1 | |
| Fixed | |
| 36 | |
| 6.94 | |
| 250 | |
| 80 | |
| 100|240 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 3.1 | |
| 47 to 63 | |
| 94 | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 1.5%(Max) | |
| -20 | |
| 85 | |
| Mounting | Screw |
| Package Height | 39.5(Max) |
| Package Width | 50.8 |
| Package Length | 101.6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

