TDK-Lambda AmericasCUS200M18交流至直流电源供应器
AC/DC Power Supply Single-OUT 18V 11.2A 250W 17-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 18 | |
| 11.2 | |
| 250 | |
| 85 | |
| 100|240 | |
| 265 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 3 | |
| 47 to 63 | |
| 94(Typ) | |
| No | |
| No | |
| 1% | |
| Yes | |
| -20 | |
| 70 | |
| 350 | |
| Mounting | Screw |
| Package Height | 31 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 17 |
| 17 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

