TDK-Lambda AmericasCUS200LD15交流至直流电源供应器
AC/DC Power Supply Single-OUT 15V 10(Conduction)A/8(Convection)A 150W 7-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 10(Conduction)|8(Convection) | |
| 150 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 60mV | |
| 120mV | |
| 47 to 63 | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 150mV | |
| No | |
| -25 | |
| 70 | |
| Carton | |
| 430 | |
| Mounting | Chassis |
| Package Height | 31 mm |
| Package Width | 62 mm |
| Package Length | 160 mm |
| PCB changed | 7 |
| 7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。