ToshibaCRY62(TE85L,Q,M)齐纳二极管
Zener Diode Single 6.2V 10% 60Ohm 700mW 2-Pin S-FLAT Sack
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 10% | |
| 700 | |
| 10 | |
| 10 | |
| 60 | |
| 700 | |
| -40 | |
| 150 | |
| 2mV/°C | |
| Sack | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.6 mm |
| PCB changed | 2 |
| Supplier Package | S-FLAT |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。