CinconCQB75W8-36S15直流-直流转换器和开关式调节器模块
Module DC-DC 36VIN 1-OUT 15V 5A 75W 8-Pin Quarter-Brick
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 36 | |
| 75 | |
| 15 | |
| 5 | |
| 75 | |
| 3000VAC(Max) | |
| DC/DC | |
| 5 | |
| 220 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 90 | |
| Positive | |
| -40 | |
| 105 | |
| 66 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

