TDK-Lambda AmericasCN100A110-12直流-直流转换器和开关式调节器模块
Module DC-DC 110VIN 1-OUT 12V 8.4A 100.8W 8-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 60 | |
| 110 | |
| 160 | |
| 12 | |
| 8.4 | |
| 100.8 | |
| 3000VAC | |
| DC/DC | |
| 400 | |
| No | |
| 96mV | |
| 48mV | |
| 88 | |
| Negative | |
| -40 | |
| 100 | |
| 70 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 36.8 mm |
| Package Length | 57.9 mm |
| PCB changed | 8 |
| Supplier Package | Half-Brick |
| 8 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。