| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Regulated |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 15 |
| Output Power (W) | 180 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 127 |
| Maximum DC Input Voltage (V) | 370 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 1%Vo |
| Load Regulation | 3%Vo |
| Maximum Input Current (A) | 3.7 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±3 |
| Efficiency (%) | 92(Typ) |
| Power Indicator | No |
| Ripple and Noise | 120mV(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Screw |
| Package Height | 35.1(Max) |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 18 |
| Pin Count | 18 |