CinconCHB50-24S15直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 1-OUT 15V 3.33A 50W 9-Pin Half-Brick Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 15 | |
| 3.33 | |
| 50 | |
| 1500VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 88 | |
| Positive | |
| -40 | |
| 100 | |
| Box | |
| 88 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 57.9 |
| Package Length | 61 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

