| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Regulated |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 6.7 |
| Output Power (W) | 80 |
| Minimum AC Input Voltage (V) | 90 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4242VDC |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Input Current (A) | 2 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±1 |
| Efficiency (%) | 88(Typ) |
| Configurable | No |
| Input Connector Type | JST Connector |
| Output Connector Type | JST Connector |
| Power Indicator | No |
| Ripple and Noise | 1% |
| Medical | No |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 80 |
| Packaging | Box |
| Product Weight (g) | 155 |
| Mounting | Screw |
| Package Height | 25.5(Max) + 1.6 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 9 |
| Pin Count | 9 |