| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 1.5 | |
| 50 to 60 | |
| ±1 | |
| 89(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 240mV | |
| No | |
| -30 | |
| 80 | |
| Box | |
| 190 | |
| Mounting | Through Hole |
| Package Height | 35.8 mm |
| Package Width | 54.25 mm |
| Package Length | 54.25 mm |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。