SL Power / Advanced EnergyCENB1090A2403F01外部插入适配器
Plug-In Adapter Single-OUT 24V 3.75A 90W
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.75 | |
| 90 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 60(Max)@264VAC | |
| 2@100VAC | |
| 47 to 63 | |
| 60(Min)@230VAC | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 240mV(Max) | |
| Short Circuit|Overload | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 40.5 |
| Package Width | 77.5 |
| Package Length | 129 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
