SL Power / Advanced EnergyCENB1020A0503B01外部插入适配器
Plug-In Adapter Single-OUT 5V 3A 15W
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 3 | |
| 15 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 60(Max) | |
| 0.45@100VAC | |
| 47 to 63 | |
| 60(Min)@230VAC | |
| North America|Japan | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 50mV(Max) | |
| Overload|Short Circuit | |
| 0 | |
| 40 | |
| 150 | |
| Mounting | Desktop |
| Package Height | 32.3 |
| Package Width | 47 |
| Package Length | 84 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。