Energy Recovery Products (ERP)CDB260W-1300-280-WLED 电源
AC/DC LED Power Supply 260W Dual 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Constant Current | |
| AC/DC | |
| 2 | |
| 156 to 200|218 to 280 | |
| 1300|930 | |
| 260 | |
| 120VAC to 277VAC | |
| 0-10V | |
| 0.9(Min) | |
| 93(Typ) | |
| Lead Wire | |
| IP66 | |
| 5Year | |
| -40 | |
| 50 | |
| Mounting | Screw |
| Package Height | 38.5 |
| Package Width | 50.8 |
| Package Length | 240.5 |
| PCB changed | 8 |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

