TDK-Lambda AmericasCCG304815D直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 2-OUT -15V/15V -1A/1A 30W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 48 | |
| 76 | |
| -15|15 | |
| -1|1 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| Yes | |
| 150mV | |
| 75mV | |
| 92 | |
| Negative | |
| -40 | |
| 85 | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 mm |
| Package Width | 25.4 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

