| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 4.5 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 18 |
| Output Voltage (V) | 3.3 |
| Output Current (A) | 2.6 |
| Output Power (W) | 8.58 |
| Switching Regulator | Yes |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 90 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 11.5 mm |
| Package Width | 12.4 mm |
| Package Length | 19 mm |
| PCB changed | 6 |
| Pin Count | 6 |