TDK-Lambda AmericasCC1R5-1203SF-E直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 3.3V 0.4A 1.32W 7-Pin PDIP
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 3.3 | |
| 0.4 | |
| 1.32 | |
| 500VAC | |
| DC/DC | |
| No | |
| 40mV | |
| 20mV | |
| 73 | |
| Negative | |
| -40 | |
| 85 | |
| 3.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.51 mm |
| Package Width | 16.61 mm |
| Package Length | 16.51 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down CC1R5-1203SF-E DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。