OmniOn Power™CC109101284直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 5A 5-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 10 | |
| 12 | |
| 14 | |
| 0.75 to 5.5 | |
| 5 | |
| DC/DC | |
| 1.2 | |
| 300(Typ) | |
| Yes | |
| 0.4%Vo(Typ) | |
| 0.3%Vo(Typ) | |
| 89 | |
| Negative | |
| -40 | |
| 85 | |
| 2.8 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 6.65 |
| Package Length | 22.9 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
