KEMET CorporationC4AF9EW5330A3AK塑料薄膜电容器
Cap Film 33uF 630V PP 10%( 57.5 X 45 X 56mm) Plastic Rectangular Can 52.5mm 105°C Box Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.10.00.00 | |
| Automotive | Yes |
| PPAP | Yes |
| AC Filter | |
| 33uF | |
| 10% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| PC Pin | |
| 52.5 | |
| 57.5 X 45 X 56 | |
| Straight | |
| -55 | |
| 105 | |
| Box | |
| 57.5 | |
| 45 | |
| 56 | |
| 1.2 | |
| 6 | |
| 56 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

