KEMET CorporationC4AEJBU4500A1YJ塑料薄膜电容器
Cap Film 5uF 700V PP 5%( 31.5 X 14 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.0107 Ohm 105°C Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 5uF | |
| 5% | |
| 700VDC | |
| 0.0107 | |
| PP | |
| Self-Healing|Low Loss|High Ripple Current|High Contact Reliability|High Capacitance Density | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31.5 X 14 X 28 | |
| Straight | |
| -40 | |
| 105 | |
| Box | |
| 31.5 | |
| 14 | |
| 28 | |
| 0.8 | |
| 6 | |
| -0.7|+0.5 | |
| -0.7|+0.3 | |
| -0.7|+0.2 | |
| 28 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。