| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Isolation | Non-Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 7 |
| Typical Input Voltage (V) | 12 |
| Maximum Input Voltage (V) | 14 |
| Output Voltage (V) | 0.75 to 1.65 |
| Output Current (A) | 10 |
| Output Power (W) | 96 |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 300(Typ) |
| Switching Regulator | Yes |
| Efficiency (%) | 89.9 |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 1.5 |
| Output Type | Adjustable |
| Mounting | Surface Mount |
| Package Height | 4.2(Max) |
| Package Width | 11.43 |
| Package Length | 20.32 |
| PCB changed | 10 |
| Supplier Package | SMD |
| Pin Count | 10 |