| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 3 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 14 |
| Typical Input Voltage (V) | 30 |
| Maximum Input Voltage (V) | 70 |
| Output Voltage (V) | 12|5.1 |
| Output Current (A) | 0.7(Typ)|5(Typ) |
| Output Power (W) | 42 |
| Minimum Isolation Voltage | 2800VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 120 |
| Switching Regulator | Yes |
| Load Regulation | 50mV|25mV |
| Line Regulation | 50mV|30mV |
| Efficiency (%) | 76(Min) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 71 |
| Product Weight (g) | 770 |
| Output Type | Fixed |
| Mounting | Chassis |
| Package Height | 38.7 |
| Package Width | 111.2 |
| Package Length | 173.7 |