Bel Power SolutionsBM1601-9R直流-直流转换器和开关式调节器模块

Module DC-DC 30VIN 1-OUT 24V 2A 50W 11-Pin

Provide the ability to switch between voltages by using this step down BM1601-9R DC to DC converter and switching regulator module. It has a voltage of 24 V. This part has a minimum operating temperature of -40 °C and a maximum of 71 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。