Illinois CapacitorBLC400J901B4F塑料薄膜电容器
Cap Film 40uF 900V PP 5%( 57.5 X 35 X 50mm) 20.3mm 0.0032 Ohm 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Link Capacitor | |
| 40uF | |
| 5% | |
| 900VDC | |
| 0.0032 | |
| PP | |
| Through Hole | |
| PC Pin | |
| 20.3 | |
| 57.5 X 35 X 50 | |
| -40 | |
| 85 | |
| 57.5 | |
| 35 | |
| 50 | |
| 78.6 | |
| 1.2 | |
| 6 | |
| 50 |
This BLC400J901B4F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 900 VDC. This part has a maximum operating temperature of 85 °C. The BLC400J901B4F part has a pc pin termination style. Its capacitance value is 40uF. This product is 57.5 mm long, 50 mm tall and 35 mm deep. It has a tolerance of 5%. This part has a lead diameter of 1.2 mm and a pitch of 20.3 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

