VishayBFC238552103塑料薄膜电容器
Cap Film 0.01uF 1600V PP 5% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 5% | |
| 1600VDC|550VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 6 X 12 | |
| Straight | |
| -55 | |
| 110 | |
| Tape and Reel | |
| 17.5(Max) | |
| 6(Max) | |
| 12(Max) | |
| 0.6 | |
| 12(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
