VishayBFC237346564塑料薄膜电容器
Cap Film 0.56uF 250V PET 5%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.56uF | |
| 5% | |
| 250VDC|160VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 7 X 13.5 | |
| Straight | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 17.5(Max) | |
| 7(Max) | |
| 13.5(Max) | |
| 2 | |
| 0.8 | |
| 13.5(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

