VishayBFC237045104塑料薄膜电容器
Cap Film 0.1uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive AEC-Q200 Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 0.1uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5.08 | |
| 7.2 X 6 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 7.2(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.64 | |
| 0.5 | |
| 26 | |
| 11(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

