50-75% 折扣
VishayBFC237011474塑料薄膜电容器
Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5.08mm 100°C Automotive Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 0.47uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5.08 | |
| 7.2 X 3.5 X 8 | |
| Straight | |
| -55 | |
| 100 | |
| Loose | |
| 7.2(Max) | |
| 3.5(Max) | |
| 8(Max) | |
| 0.3 | |
| 0.5 | |
| 4 | |
| 8(Max) |
This BFC237011474 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. Its capacitance value is 0.47uF. The BFC237011474 part has a radial termination style. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

