25-50% 折扣
VishayBFC236865103塑料薄膜电容器
Cap Film 0.01uF 630V PET 10% (12.5 X 4.3 X 13.1mm) Radial Wound 10mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4.3 X 13.1 | |
| -55 | |
| 105 | |
| Loose | |
| 12.5(Max) | |
| 4.3(Max) | |
| 13.1(Max) | |
| 0.5 | |
| 0.6 | |
| 4 | |
| 13.1(Max) |
This BFC236865103 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 12.5(Max) mm long, 13.1(Max) mm tall and 4.3(Max) mm deep. The BFC236865103 part has a radial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

